Filter Your Search
1 - 3 of 3 results
|
HCPL-0501-560E
Broadcom Limited
|
$1.2155 | Yes | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0501560E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | BROADCOM LTD | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0501-560E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |