Filter Your Search
1 - 10 of 10 results
|
HCPL-050L060
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | 1 | AGILENT TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | |||||||||||||
|
HCPL-050L060
Avago Technologies
|
Check for Price | Active | 20 mA | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | 1 | AVAGO TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | |||||||||||||
|
HCPL-050L#060
Avago Technologies
|
Check for Price | Active | 20 mA | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | 1 | AVAGO TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | |||||||||||||
|
HCPL-050L#060
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | 8541.40.80.00 | |||
|
HCPL-050L-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 1 | MATTE TIN | BROADCOM INC | LEAD FREE, SO-8 | compliant | IC Outputs | 8541.40.80.00 | |||
|
HCPL-050L-060E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SO-8 | unknown | IC Outputs | 8541.40.80.00 | |||
|
HCPL-050L-060
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | 85 °C | 1 | AGILENT TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | ||||||||
|
HCPL-050L-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | LEAD FREE, SO-8 | compliant | IC Outputs | 8541.40.80.00 | ||
|
HCPL-050L-060
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SO-8 | compliant | IC Outputs | 8541.40.80.00 | ||
|
HCPL-050L-060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SO-8 | compliant | IC Outputs | 8541.40.80.00 |