Filter Your Search
1 - 9 of 9 results
|
HCPL-0531-500E
Avago Technologies
|
$2.2119 | Yes | Yes | Active | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0531-500E
Broadcom Limited
|
$2.4700 | Yes | Active | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-0531#500
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SO-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-0531#500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | TIN LEAD | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-0531-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 70 °C | 2 | AGILENT TECHNOLOGIES INC | LEAD FREE, SO-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-0531-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 2 µs | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-0531#500
Agilent Technologies Inc
|
Check for Price | Transferred | 25 mA | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 2 | AGILENT TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | ||||||||||||||||
|
HCPL-0531-500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0531-500
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |