Filter Your Search
1 - 3 of 3 results
|
HCPL-0534-500E
Broadcom Limited
|
$3.3866 | Yes | Active | 25 mA | 2 | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-0534-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 70 °C | 2 | AGILENT TECHNOLOGIES INC | LEAD FREE, SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-0534-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 2 | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |