Filter Your Search
1 - 5 of 5 results
|
HCPL-0631-060E
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-0631-060E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-0631-060E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 15 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0001 ps | 60 mW | 85 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-0631#060
Avago Technologies
|
Check for Price | No | No | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, SO-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-0631#060
Broadcom Limited
|
Check for Price | No | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SURFACE MOUNT, SO-8 | compliant | 8541.40.80.00 | IC Outputs |