Filter Your Search
1 - 6 of 6 results
|
HCPL-0730-060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.01 ps | TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5 | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 µs | 4.5 V | 70 °C | 2 | TUBE | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-0730-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-0730-060
Avago Technologies
|
Check for Price | No | Active | 12 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 70 °C | 2 | TIN LEAD | AVAGO TECHNOLOGIES INC | SOP-8 | unknown | IC Outputs | ||||||||
|
HCPL-0730#060
Broadcom Limited
|
Check for Price | No | Active | BROADCOM INC | compliant | 8541.49.80.00 | IC Outputs | ||||||||||||||||||||||||
|
HCPL-0730#060
Avago Technologies
|
Check for Price | No | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.01 ps | TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5 | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 µs | 4.5 V | 70 °C | 2 | TUBE | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-0730-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs |