Filter Your Search
1 - 5 of 5 results
|
HCPL-177K#600
Hewlett Packard Co
|
Check for Price | No | Transferred | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.1 ps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
HCPL-177K#600
Agilent Technologies Inc
|
Check for Price | No | Transferred | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.1 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
HCPL-177K#600
Broadcom Limited
|
Check for Price | Yes | Active | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.1 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | 125 °C | -55 °C | 4 | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-177K-600
Avago Technologies
|
Check for Price | Yes | Yes | Active | LOGIC IC OUTPUT OPTOCOUPLER | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | |||||||||||||||||||||||
|
HCPL-177K#600
Avago Technologies
|
Check for Price | Yes | Active | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.1 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | 125 °C | -55 °C | 4 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |