Filter Your Search
1 - 9 of 9 results
|
HCPL-2200-300E
Broadcom Limited
|
$1.9819 | Yes | Active | 5 mA | 1 | 25 mA | 3.75 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | 1 | MATTE TIN | BROADCOM INC | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-2200-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-2200-300
Broadcom Limited
|
Check for Price | No | Active | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0003 ps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-2200-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0003 ps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | 1 | AGILENT TECHNOLOGIES INC | LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-2200-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 mA | 1 | 25 mA | 3.75 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-2200#300
Agilent Technologies Inc
|
Check for Price | Transferred | 5 mA | 25 mA | 3.75 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | 1 | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-2200-300
Avago Technologies
|
Check for Price | No | No | Active | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0003 ps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-2200#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 25 mA | 2.5 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, TRI STATE , UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-2200#300
Avago Technologies
|
Check for Price | No | No | Active | 5 mA | 25 mA | 3.75 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies |