Filter Your Search
1 - 10 of 10 results
|
HCPL-2300#500
Broadcom Limited
|
$3.9260 | No | No | Active | 5 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | 85 °C | -40 °C | 1 | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-2300#500
Agilent Technologies Inc
|
Check for Price | Transferred | 5 mA | 25 mA | 3.75 kV | 5 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-2300-500
Broadcom Limited
|
Check for Price | No | Active | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 8 MBps | 0.0002 ps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2300-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-2300#500
Hewlett Packard Co
|
Check for Price | Transferred | 5 mA | 25 mA | 2.5 kV | 5 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-2300-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0002 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2300#500
Avago Technologies
|
Check for Price | No | No | Active | 5.25 V | 5 mA | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0002 ps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e0 | 85 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies | |||||
|
HCPL-2300-500
Avago Technologies
|
Check for Price | No | No | Active | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 8 MBps | 0.0002 ps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2300-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-2300-500E
Broadcom Limited
|
Check for Price | Yes | Active | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0002 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |