Parametric results for: HCPL-2300-560E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hcpl2300560e
Select parts from the table below to compare.
Compare
Compare
HCPL-2300-560E
Avago Technologies
Check for Price Yes Yes Active 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0002 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2300-560E
Agilent Technologies Inc
Check for Price Yes Transferred 5.25 V 5 mA YES SURFACE MOUNT 3.75 kV 0.0001 ps 40 mW 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-2300-560E
Broadcom Limited
Check for Price Yes Active 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0002 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies