Filter Your Search
1 - 10 of 65 results
|
HCPL-2400-300E
Broadcom Limited
|
$3.1709 | Yes | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2400
Broadcom Limited
|
$3.4865 | No | Active | 5 V | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 40 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2400#500
Broadcom Limited
|
$3.5750 | No | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 40 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2400#060
Broadcom Limited
|
$3.6575 | No | Active | 5.25 V | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 40 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2400#300
Broadcom Limited
|
$3.6575 | No | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 40 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SURFACE MOUNT, DIP-8 | not_compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2400-000E
Broadcom Limited
|
$3.7269 | Yes | Active | 5 V | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 40 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2400-500E
Broadcom Limited
|
$3.7392 | Yes | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2400-360
Avago Technologies
|
Check for Price | No | No | Active | 5.25 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 40 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-2400-560E
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5.25 V | 10 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0001 ps | 40 mW | e3 | 70 °C | 1 | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-2400-100
Hewlett Packard Co
|
Check for Price | Obsolete | 10 mA | 25 mA | 2.5 kV | 40 MBps | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs |