Filter Your Search
1 - 4 of 4 results
|
HCPL-2503-020E
Broadcom Limited
|
Check for Price | Yes | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-2503-020
Avago Technologies
|
Check for Price | No | No | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-2503-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-2503-020
Broadcom Limited
|
Check for Price | No | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |