Parametric results for: HCPL-2631#520 under Optocoupler

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: hcpl2631520
Select parts from the table below to compare.
Compare
Compare
HCPL-2631-520E
Broadcom Limited
$2.4517 Yes Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2631#520
Hewlett Packard Co
Check for Price Transferred 15 mA 50 mA 5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 HEWLETT PACKARD CO 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2631-520
Avago Technologies
Check for Price No No Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2631-520E
Avago Technologies
Check for Price Yes Yes Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2631-520E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 15 mA YES SURFACE MOUNT 5 kV 0.0001 ps 60 mW 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-2631#520
Agilent Technologies Inc
Check for Price No Transferred 15 mA 50 mA 5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2631-520
Broadcom Limited
Check for Price No Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM LTD 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2631#520
Broadcom Limited
Check for Price No No Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2631#520
Avago Technologies
Check for Price No No Active 5 V 15 mA NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 TIN LEAD AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant IC Outputs