Filter Your Search
1 - 6 of 6 results
|
HCPL-263L-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-263L-020
Avago Technologies
|
Check for Price | Active | 15 mA | 50 mA | 3.75 kV | 15 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-263L#020
Broadcom Limited
|
Check for Price | No | Active | 5.5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-263L#020
Avago Technologies
|
Check for Price | No | No | Active | 5.5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-263L#020
Agilent Technologies Inc
|
Check for Price | No | Transferred | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||||
|
HCPL-263L-020E
Broadcom Limited
|
Check for Price | Yes | Active | 5.5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |