Filter Your Search
1 - 10 of 138 results
|
HCPL2731V
Fairchild Semiconductor Corporation
|
$0.9296 | Yes | Yes | Transferred | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL2731SDM
onsemi
|
$1.0000 | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||
|
HCPL2731
onsemi
|
$1.1453 | Yes | Obsolete | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | |||||||
|
HCPL2731S
onsemi
|
$1.4747 | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | GWDIP-8 | |||||||||||
|
HCPL2731M
onsemi
|
$1.4764 | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||
|
HCPL2731V
onsemi
|
$1.4872 | Yes | Obsolete | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | ||||||||
|
HCPL2731SM
onsemi
|
$1.5961 | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||
|
HCPL2731SD
onsemi
|
$1.6090 | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | GWDIP-8 | |||||||||||
|
HCPL-2731-000E
Avago Technologies
|
$1.7646 | Yes | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |||||||||
|
HCPL-2731
Broadcom Limited
|
$1.7836 | No | Active | 12 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, DIP-8 |