Filter Your Search
1 - 6 of 6 results
|
HCPL-3020-060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-3020-060
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-3020-060E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-3020-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1 | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-3020-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-3020-060
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | DIP-8 | unknown | 8541.40.80.00 | IC Outputs |