Filter Your Search
1 - 10 of 22 results
|
HCPL3700SD
onsemi
|
$1.7900 | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 2.5 kV | 0.04 ps | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL3700S
onsemi
|
$2.7584 | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 2.5 kV | 0.04 ps | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL3700SDM
onsemi
|
$3.3550 | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 5 kV | CMOS COMPATIBLE, TTL COMPATIBLE, UL APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | MDIP 8L | ||||||||
|
HCPL3700SVM
onsemi
|
$4.7200 | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 5 kV | CMOS COMPATIBLE, TTL COMPATIBLE, IEC-60747-5-5, UL APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 85 °C | -40 °C | 1 | TUBE | RECTANGULAR | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | MDIP 8L | ||||||||||
|
HCPL3700SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | |||||||||||
|
HCPL3700SDM
Fairchild Semiconductor Corporation
|
Check for Price | Active | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | |||||||||||||||||||||||||||||
|
HCPL3700S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | |||||||||||
|
HCPL3700SDVM
onsemi
|
Check for Price | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 5 kV | CMOS COMPATIBLE, TTL COMPATIBLE, IEC-60747-5-5, UL APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | MDIP 8L | ||||||||
|
HCPL3700SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 30 mA | 2.5 kV | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 70 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||||
|
HCPL-3700SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | unknown | IC Outputs |