Filter Your Search
1 - 10 of 10 results
|
HCPL-4661-500
Avago Technologies
|
Check for Price | No | No | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-4661#500
Agilent Technologies Inc
|
Check for Price | Transferred | 15 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-4661#500
Broadcom Limited
|
Check for Price | No | No | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-4661-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-4661#500
Avago Technologies
|
Check for Price | No | No | Active | 5 V | 15 mA | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies | ||||
|
HCPL-4661-500
Broadcom Limited
|
Check for Price | No | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM LTD | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-4661#500
Hewlett Packard Co
|
Check for Price | Transferred | 15 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-4661-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 15 mA | 2 | 50 mA | 3.75 kV | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-4661-500E
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-4661-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |