Filter Your Search
1 - 3 of 3 results
|
HCPL-4701-020E
Broadcom Limited
|
$1.4833 | Yes | Active | 20 mA | 1.4 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-4701-020E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 1.6 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-4701-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.4 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |