Filter Your Search
1 - 3 of 3 results
|
HCPL-5121-200
Agilent Technologies Inc
|
Check for Price | No | Transferred | 35 V | 18 mA | NO | THROUGH HOLE MOUNT | 0.0005 ps | 250 mW | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-5121-200
Avago Technologies
|
Check for Price | No | No | Active | 35 V | 18 mA | 1 | NO | THROUGH HOLE MOUNT | 2.5 A | 0.0005 ps | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 | Avago Technologies | ||||
|
HCPL-5121-200
Broadcom Limited
|
Check for Price | No | Active | 35 V | 18 mA | 1 | NO | THROUGH HOLE MOUNT | 2.5 A | 0.0005 ps | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 125 °C | -55 °C | 1 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | DIP-8 | Avago Technologies |