Filter Your Search
1 - 10 of 22 results
|
HCPL-5201
Avago Technologies
|
$1.1472 | Yes | Yes | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e4 | 125 °C | -55 °C | 1 | GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-5201#200
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | TTL COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-5201#200
Avago Technologies
|
Check for Price | Yes | No | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-5201#100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | TTL COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-5201#300
Avago Technologies
|
Check for Price | Yes | No | Active | 20 V | 8 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-5201#200
Broadcom Limited
|
Check for Price | No | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 1 | BROADCOM INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-5201OPTION300
Avago Technologies
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | AVAGO TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||||||
|
HCPL-5201#100
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-5201#100
Broadcom Limited
|
Check for Price | Yes | Active | 20 V | 8 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e4 | 125 °C | -55 °C | 1 | GOLD | BROADCOM INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-5201#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |