Filter Your Search
1 - 4 of 4 results
|
HCPL-M456-500E
Broadcom Limited
|
$1.4549 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | BROADCOM INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-M456-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-M456#500
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-M456#500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |