Filter Your Search
1 - 10 of 12 results
|
HCPL-M600-000E
Broadcom Limited
|
$1.1287 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 75 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M600-500E
Broadcom Limited
|
$2.2933 | Yes | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-M600-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 15 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
HCPL-M600
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 75 ns | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-5 | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M600-500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SOP-5 | compliant | IC Outputs | Avago Technologies | |||||||||||
|
HCPL-M600-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M600#500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-M600#500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M600
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SO-5 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-M600
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 50 mA | 2.5 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-5 | unknown | 8541.40.80.00 | IC Outputs |