Filter Your Search
1 - 3 of 3 results
|
HCPL-M601-000E
Broadcom Limited
|
$1.1047 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 75 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M601-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 75 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-M601-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 15 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs |