Filter Your Search
1 - 3 of 3 results
|
HCPL0600R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | unknown | 8541.40.80.00 | IC Outputs | ||
|
HCPL-0600.R1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL0600R1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | 8541.40.80.00 | IC Outputs |