Filter Your Search
1 - 2 of 2 results
|
HCPL0601V
onsemi
|
$1.6469 | Yes | Active | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
HCPL0601V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, COMPACT, SOP-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | EAR99 |