Filter Your Search
1 - 3 of 3 results
|
HCPL-2503SDV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mA | 1.7 V | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | unknown | IC Outputs | |||||||||
|
HCPL2503SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | ||||||
|
HCPL2503SDV
onsemi
|
Check for Price | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1000 ns | 70 °C | 1 | TR | RECTANGULAR | ON SEMICONDUCTOR | compliant | IC Outputs | 8541.40.80.00 |