Parametric results for: HCPL2530020E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hcpl2530020e
Select parts from the table below to compare.
Compare
Compare
HCPL-2530-020E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 5 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 5 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW e3 100 °C -55 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2530-020E
Broadcom Limited
Check for Price Yes Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 5 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 5 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW e3 100 °C -55 °C 2 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2530-020E
Agilent Technologies Inc
Check for Price Yes Transferred 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 5 kV 1 MBps TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS 7 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW 70 °C 2 AGILENT TECHNOLOGIES INC 0.300 INCH, LEAD FREE, DIP-8 unknown 8541.40.80.00 IC Outputs