Filter Your Search
1 - 10 of 15 results
|
HCPL2530SD
onsemi
|
$1.7326 | Yes | Obsolete | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2 µs | e3 | 70 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||
|
HCPL2530SDM
onsemi
|
$1.8077 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||||
|
HCPL-2530SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 mA | 50 mA | 2.5 kV | 1 MBps | VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | IC Outputs | SURFACE MOUNT PACKAGE-8 | |||||||||||||||||||
|
HCPL-2530SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | SURFACE MOUNT PACKAGE-8 | ||||||||||||||
|
HCPL2530SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | IC Outputs | SURFACE MOUNT, DIP-8 | |||||||||||||||||||
|
HCPL2530SDVM
onsemi
|
Check for Price | Yes | Obsolete | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 2 | TR | ON SEMICONDUCTOR | N08H | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL2530SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | IC Outputs | SURFACE MOUNT, DIP-8 | DIP | 8 | ||||||||||||||||
|
HCPL2530SDV
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | IC Outputs | SURFACE MOUNT, DIP-8 | |||||||||||||||||||
|
HCPL2530SDM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | |||||||||||||||||
|
HCPL-2530.SD
QT Optoelectronics
|
Check for Price | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 2 | QT OPTOELECTRONICS | unknown | IC Outputs |