Filter Your Search
1 - 10 of 159 results
|
HCPL2531SD
onsemi
|
$0.9583 | Yes | Obsolete | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 1000 ns | e3 | 70 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
HCPL2531
onsemi
|
$1.0544 | Yes | Obsolete | 30 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 800 ns | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | ||||||
|
HCPL2531S
onsemi
|
$1.0769 | Yes | Obsolete | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 1000 ns | e3 | 70 °C | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL-2531-020E
Broadcom Limited
|
$1.1147 | Yes | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |||||||||
|
HCPL2531SDM
onsemi
|
$1.1425 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||
|
HCPL2531M
onsemi
|
$1.2721 | Yes | Active | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||
|
HCPL2531SVM
onsemi
|
$1.4000 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||
|
HCPL-2531
Broadcom Limited
|
$1.4148 | No | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 800 ns | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, DIP-8 | |||||||||
|
HCPL-2531-000E
Broadcom Limited
|
$1.5540 | Yes | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 800 ns | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, DIP-8 | ||||||||
|
HCPL-2531-300E
Broadcom Limited
|
$1.6007 | Yes | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 |