Filter Your Search
1 - 8 of 8 results
|
HCPL2631V
Fairchild Semiconductor Corporation
|
$1.5034 | Yes | Yes | Transferred | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL2631V
onsemi
|
$1.5933 | Yes | Obsolete | 5 V | 30 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2631VM
onsemi
|
Check for Price | Yes | Active | 50 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | MDIP 8L | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL-2631V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | unknown | IC Outputs | |||||||||||||||||||||||||||||||
|
HCPL-2631V
onsemi
|
Check for Price | Active | 5 V | 50 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | 60 mW | 85 °C | -40 °C | 2 | ON SEMICONDUCTOR | unknown | IC Outputs | |||||||||||||||||||||||
|
HCPL2631VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||||||||
|
HCPL-2631V
Rochester Electronics LLC
|
Check for Price | Yes | Active | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-8 | unknown | IC Outputs | ||||||||||||||||||
|
HCPL2631V
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | IC Outputs |