Filter Your Search
1 - 10 of 18 results
|
HCPL-315J-500E
Broadcom Limited
|
$2.9900 | Yes | Active | 16 mA | 1.95 V | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 295 mW | 100 ns | 15 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOIC-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-315J-000E
Broadcom Limited
|
$4.7169 | Yes | Active | 16 mA | 2 | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOIC-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-315J-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 16 mA | 2 | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-315J-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 16 mA | 2 | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 100 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | LEAD FREE, SO-16 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-315J060
Broadcom Limited
|
Check for Price | Obsolete | 25 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 100 °C | -40 °C | 2 | BROADCOM LTD | SO-16 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL-315J-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 16 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.0005 ps | 100 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL-315J
Agilent Technologies Inc
|
Check for Price | No | Transferred | 16 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-16 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-315J060
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-16 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-315J-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 16 mA | 1.95 V | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 295 mW | 100 ns | 15 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-315J#500
Broadcom Limited
|
Check for Price | No | Active | 16 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOIC-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |