Filter Your Search
1 - 10 of 16 results
|
HCPL-5301#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY, MOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5301#100
Hewlett Packard Co
|
Check for Price | No | Transferred | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY, MOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5301#100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5301#200
Broadcom Limited
|
Check for Price | No | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 125 °C | -55 °C | 1 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | DIP-8 | Avago Technologies | |||||
|
HCPL-5301#300
Avago Technologies
|
Check for Price | Yes | No | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | GULL WING, HERMETIC SEALED, DIP-8 | Avago Technologies | ||||
|
HCPL-5301#200
Hewlett Packard Co
|
Check for Price | No | Transferred | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY, MOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5301#200
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5301#200
Avago Technologies
|
Check for Price | Yes | No | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 | Avago Technologies | ||||
|
HCPL-5301#100
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e4 | 125 °C | -55 °C | 1 | NICKEL GOLD | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 | |||
|
HCPL-5301#100
Broadcom Limited
|
Check for Price | Yes | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e4 | 125 °C | -55 °C | 1 | NICKEL GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | DIP-8 |