Filter Your Search
1 - 8 of 8 results
|
HCTS393D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 49 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP | DIP-14 | 14 | 8542.39.00.60 | ||||||||||||||||
|
|
HCTS393DMSH
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 73 ns | 2 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP-14 | 8542.39.00.60 | ||||||||||||||
|
|
HCTS393DMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 73 ns | 2 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP, | 8542.39.00.60 | Unknown | |||||||||||||
|
HCTS393DMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 49 ns | 2 | 4 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP | DIP-14 | 14 | 8542.39.00.60 | ||||||
|
|
HCTS393DMSR
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 59 ns | 59 ns | 1 | 4 | NO | DIP | 27 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 27 MHz | YES | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | R-CDIP-T14 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP-14 | 8542.39.00.60 | |||||||||
|
|
HCTS393D/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 59 ns | 2 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP-14 | 8542.39.00.60 | |||||||||||||||||||||
|
|
HCTS393DMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 59 ns | 2 | 4 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | 8542.39.00.60 | |||||||||||
|
|
HCTS393D/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 49 ns | 49 ns | 1 | 4 | NO | DIP | 27 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 27 MHz | YES | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | R-CDIP-T14 | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP-14 | 8542.39.00.60 |