Filter Your Search
1 - 10 of 11 results
|
HD5110E
Foxconn
|
Check for Price | Yes | Yes | Active | ROHS COMPLIANT | e3 | 105 °C | -40 °C | 2.5 mm | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | 0.219 inch | 0.335 inch | 0.878 inch | PLUG | BOARD CONNECTOR | NOT SPECIFIED | Tin (Sn) - with Nickel (Ni) barrier | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | 500VAC V | NO | NO | 1 GΩ | POLYAMIDE | NO | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 100u inch | POLARIZED HOUSING | 2 A | UL | 0.13 inch | SOLDER | 10 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
HD5105E
Foxconn
|
Check for Price | Yes | Yes | Active | ROHS COMPLIANT | e3 | 105 °C | -40 °C | 2.5 mm | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | 0.219 inch | 0.335 inch | 0.484 inch | PLUG | BOARD CONNECTOR | NOT SPECIFIED | Tin (Sn) - with Nickel (Ni) barrier | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | 500VAC V | NO | NO | 1 GΩ | POLYAMIDE | NO | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 100u inch | POLARIZED HOUSING | 2 A | UL | 0.13 inch | SOLDER | 5 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
HD5104E
Foxconn
|
Check for Price | Yes | Yes | Active | ROHS COMPLIANT | e3 | 105 °C | -40 °C | 2.5 mm | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | 0.219 inch | 0.335 inch | 0.406 inch | PLUG | BOARD CONNECTOR | TIN (100) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | MALE | BRASS | RECTANGULAR | SQ PIN-SKT | NO | 500VAC V | NO | NO | 1 GΩ | POLYAMIDE | NO | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 100u inch | POLARIZED HOUSING | 2 A | UL | 0.13 inch | SOLDER | 4 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
HD-51D
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 49.03 dBm | 0.5 dB | 1.2 | 2.3 THz | SPST | 2.3 THz | 2.2 THz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD-51
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 49.03 dBm | 0.5 dB | 1.2 | 2.3 THz | SPST | 2.3 THz | 2.2 THz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD-51
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 49.03 dBm | 0.5 dB | 1.2 | 2.3 THz | SPST | 2.3 THz | 2.2 THz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD-51D
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 49.03 dBm | 0.5 dB | 1.2 | 2.3 THz | SPST | 2.3 THz | 2.2 THz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD5108E
Foxconn
|
Check for Price | Yes | Yes | Active | ROHS COMPLIANT | e3 | 105 °C | -40 °C | 2.5 mm | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | 0.219 inch | 0.335 inch | 0.72 inch | PLUG | BOARD CONNECTOR | NOT SPECIFIED | Tin (Sn) - with Nickel (Ni) barrier | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | 500VAC V | NO | NO | 1 GΩ | POLYAMIDE | NO | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 100u inch | POLARIZED HOUSING | 2 A | UL | 0.13 inch | SOLDER | 8 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
HD5109E
Foxconn
|
Check for Price | Yes | Yes | Active | ROHS COMPLIANT | e3 | 105 °C | -40 °C | 2.5 mm | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | 0.219 inch | 0.335 inch | 0.799 inch | PLUG | BOARD CONNECTOR | TIN (100) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | MALE | BRASS | RECTANGULAR | SQ PIN-SKT | NO | 500VAC V | NO | NO | 1 GΩ | POLYAMIDE | NO | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 100u inch | POLARIZED HOUSING | 2 A | UL | 0.13 inch | SOLDER | 9 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
HD5-12/OVP-AD
Bel Power Solutions
|
Check for Price | Obsolete | NO | HYBRID | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | R-XXMA-X9 | 50 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 123.7 mm | 228.6 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 9 | 240 V | 100 V | 0.05 % | 1 | 5.25 V | 4.75 V | 5 V | 60 W | YES |