Filter Your Search
1 - 2 of 2 results
|
TW-05-12-H-D-610-190
Samtec Inc
|
$3.9724 | Yes | Active | 10 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.61 inch | 0.395 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
TW-07-12-H-D-610-190
Samtec Inc
|
$6.9452 | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.61 inch | 0.553 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |