Filter Your Search
1 - 10 of 38 results
|
HD06-T
Diodes Incorporated
|
$0.2291 | No | Yes | Active | 800 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | DIP | ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
CBRHD-06TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 800 mA | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HD0-6600-6
Harris Semiconductor
|
Check for Price | Obsolete | TTL | 1 | Not Qualified | 25 °C | 25 °C | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | BUS DRIVER | 4 | INVERTED | DIE | DIE OR CHIP | OTHER | ||||||||||||||||||||||||||||||||||||
|
CBRHD-06BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 800 mA | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HD06008000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||
|
HD06
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CBRHD-06TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 500 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | HIGH RELIABILITY | 30 A | 1 | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP-4 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
HD064M3F
EMC Technology RF Labs
|
Check for Price | Obsolete | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 90 DEGREE HYBRID COUPLER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CBRHD-06TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mA | 1 V | 5 pA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | Central Semiconductor | ||||||||||||||||||||
|
HD06L35PFI
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 |