Filter Your Search
1 - 10 of 82 results
|
HD1105O
Siemens
|
Check for Price | No | Transferred | SUPER RED | 20 mA | 2.6 V | 1 | 1 | 645 nm | Orange | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 10 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
HD1105R
Infineon Technologies AG
|
Check for Price | No | Obsolete | RED | 30 mA | 2 V | 1 | 1 | 665 nm | IC COMPATIBLE | Red | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | Tin/Lead (Sn/Pb) | 10 mm | INFINEON TECHNOLOGIES AG | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
HD1-15531/883
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | NO | 10 mA | CMOS | MILITARY | e0 | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP40,.6 | 38535Q/M;38534H;883B | MANCHESTER ENCODER/DECODER | ||||||||||||||||||||||||
|
HD1133G
Siemens
|
Check for Price | No | Transferred | GREEN | 25 mA | 2.6 V | 1 | 1 | 560 nm | Green | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 13 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
HD1131G
Infineon Technologies AG
|
Check for Price | No | Obsolete | GREEN | 25 mA | 2.6 V | 1 | 1 | 560 nm | IC COMPATIBLE | Green | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | Tin/Lead (Sn/Pb) | 13 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
HD110/12-1
Herrmann Kg
|
Check for Price | Obsolete | NO | GENERAL PURPOSE | SINGLE | 180 °C | 1 | HERRMANN KG | unknown | EAR99 | RECTIFIER DIODE | 1.4 V | 2.8 kA | 1 | 160 A | 1.2 kV | ||||||||||||||||||||||||||||||||||||||
|
HD1140/42-6
Herrmann Kg
|
Check for Price | Obsolete | NO | GENERAL PURPOSE | SINGLE | 160 °C | 1 | HERRMANN KG | unknown | EAR99 | RECTIFIER DIODE | 2.5 V | 14.3 kA | 1 | 1.1 kA | 4.2 kV | ||||||||||||||||||||||||||||||||||||||
|
HD1-15531B-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | 10 mA | CMOS | MILITARY | e0 | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP40,.6 | 38535Q/M;38534H;883B | MANCHESTER ENCODER/DECODER | ||||||||||||||||||||||||
|
HD1-15531-8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 1 | NO | 10 mA | CMOS | R-CDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | , | MANCHESTER ENCODER/DECODER | 2018-07-18 | 1.25 Gbps | 1 | |||||||||||||||||||||||||||||
|
HD1-15531B-2
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | NO | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | DIP, DIP40,.6 | MANCHESTER ENCODER/DECODER |