Parametric results for: HD4850 under Solid State Relays

Filter Your Search

1 - 10 of 417 results

|
-
-
-
Manufacturer Part Number: hd4850
Select parts from the table below to compare.
Compare
Compare
HD4850KG
Crydom Inc
$24.7250 Yes Yes Transferred TRIGGER OUTPUT SSR CRYDOM INC compliant 8541.40.95.00
HD4850S
Crydom Inc
$28.0054 Yes Yes Transferred TRIGGER OUTPUT SSR CRYDOM INC compliant 8541.40.95.00
HD4850F
Crydom Inc
$28.0054 Yes Transferred 50 A 4 kV 3 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING SINGLE DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 CRYDOM INC compliant 8541.40.95.00
HD4850K-10
Crydom Inc
$29.6786 Yes Yes Transferred TRIGGER OUTPUT SSR CRYDOM INC compliant 8541.40.95.00
HD4850KT-10
Crydom Inc
$30.0627 Yes Transferred 4 kV 3 V 2 mA DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.6 mm 57.3 mm CRYDOM INC compliant 8541.40.95.00
HD4850P
Crydom Inc
$31.1981 Yes Transferred 50 A 4 kV 3 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING SINGLE DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 23 mm 58.4 mm CRYDOM INC compliant 8541.40.95.00
HD4850T
Crydom Inc
$39.0818 Yes Transferred 4 kV 3 V 2 mA DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.6 mm 57.3 mm CRYDOM INC compliant 8541.40.95.00
HD4850K
Crydom Inc
$39.2895 Yes Yes Transferred TRIGGER OUTPUT SSR CRYDOM INC compliant 8541.40.95.00
HD4850PGH
Crydom Inc
$65.6066 Yes Transferred 50 A 4 kV 3 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 23 mm 58.4 mm CRYDOM INC compliant 8541.40.95.00
HD4850G
Crydom Inc
$67.9458 Yes Transferred 50 A 4 kV 3 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING SINGLE DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 23 mm 58.4 mm CRYDOM INC compliant 8541.40.95.00