Filter Your Search
1 - 5 of 5 results
|
HD74ALVC1G06VS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.5 V | 7 ns | 1 | 1 | YES | VSON | OPEN-DRAIN | ALVC/VCX/A | INVERTER | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-N5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSON, | 5 | compliant | 8542.39.00.01 | |||||||||||
|
HD74ALVC1G06VS
Hitachi Ltd
|
Check for Price | No | Transferred | 1.5 V | 7 ns | 1 | 1 | YES | VSON | NO | OPEN-DRAIN | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-N5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | HITACHI LTD | SON | VSON, FL5/6,.047,20 | 5 | unknown | 8542.39.00.01 | |||||||
|
HD74ALVC1G06VSE
Hitachi Ltd
|
Check for Price | No | Transferred | 1.5 V | 7 ns | 1 | 1 | YES | VSON | NO | OPEN-DRAIN | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-N5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | HITACHI LTD | SON | VSON, FL5/6,.047,20 | 5 | unknown | 8542.39.00.01 | ||||||
|
HD74ALVC1G06VSE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | NO | OPEN-DRAIN | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | 1.20 X 1.60 MM, 0.50 MM PITCH, VSON-5 | 5 | unknown | 8542.39.00.01 | ||||
|
ALVC1G06VSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | DFP | NO | OPEN-DRAIN | INVERTER | CMOS | 24 mA | INDUSTRIAL | R-PDFP-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | FLATPACK | TR | FLAT | 500 µm | DUAL | RENESAS ELECTRONICS CORP | USON | DFP, FL5/6,.047,20 | 5 | compliant | 8542.39.00.01 | PUSN0005KA | Renesas Electronics |