Filter Your Search
1 - 1 of 1 results
|
HDC15S3P0TS/AA-14
Amphenol Positronic
|
$57.5227 | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | SOLDER | 0.494 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |