Filter Your Search
1 - 1 of 1 results
|
HDC37S3200T20
Amphenol Positronic
|
$165.6313 | No | Active | 37 | 2 | 2.77 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 4/C | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |