Filter Your Search
1 - 2 of 2 results
|
HDR-E26MAG1+
Honda Tsushin Kogyo Co Ltd
|
$6.6321 | Yes | Yes | Active | 26 | 2 | 70 mΩ | 500 mA | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | METAL | GOLD (30) | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED | 500VAC V | NO | 2.4464 N | 1 GΩ | 30 AWG | 30 AWG | .3058 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 70 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 30u inch | NICKEL | IDC | 0.213 inch | 0.323 inch | 0.614 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown | ||||
|
HDR-E26MAG1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | No | Contact Manufacturer | 26 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | GOLD (30) | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | IDC | HONDA TSUSHIN KOGYO CO LTD | unknown | EAR99 | 8536.69.40.30 |