Filter Your Search
1 - 1 of 1 results
|
HDSC2512-30R9KT18
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 Ω | 10 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |