Filter Your Search
1 - 10 of 13 results
|
HEF4720BT
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 256X1 | 580 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
HEF4720BPB
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 21.6 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
HEF4720BDB
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
HEF4720BP
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 21.6 mm | 7.62 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-16 | compliant | EAR99 | 8542.32.00.41 | DIP | 16 | |||||
|
HEF4720BPN
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 21.6 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
HEF4720BD
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 256X1 | 580 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
HEF4720BT-T
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-16 | unknown | EAR99 | 8542.32.00.41 | SOIC | 16 | ||||||
|
HEF4720BT
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-16 | compliant | EAR99 | 8542.32.00.41 | SOIC | 16 | |||||
|
HEF4720BP
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 256X1 | 580 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
HEF4720BTD
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 580 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.32.00.41 |