Parametric results for: HEP103-180056 under Power Supply Modules

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
-
Manufacturer Part Number: hep10
Select parts from the table below to compare.
Compare
Compare
HEP-100-54A
Mean Well
$27.1476 Yes Active 115 V 54 V 264 V 85 V 49 V 58 V 1.77 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 93 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID OTHER 95.58 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well
HEP-100-36A
Mean Well
$62.6835 Yes Active 115 V 36 V 264 V 85 V 33 V 40 V 2.65 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 93 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID OTHER 95.4 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant
HEP-100-48A
Mean Well
$76.7678 Yes Active 115 V 48 V 264 V 85 V 43 V 53 V 2 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 93 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID OTHER 96 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well
HEP-100-24A
Mean Well
$77.6616 Yes Active 115 V 24 V 264 V 85 V 22 V 27 V 4 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 93 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID OTHER 96 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well EAR99
HEP-100-12A
Mean Well
$77.6616 Yes Active 115 V 12 V 264 V 85 V 10.8 V 13.5 V 8.34 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 92 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID OTHER 100.08 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well EAR99
HEP-100-15A
Mean Well
$86.8378 Yes Active 115 V 15 V 264 V 85 V 13.5 V 17 V 6.67 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 92 % 0.5 % 1.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID OTHER 100.05 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well EAR99
HEP-1000-24
Mean Well
$232.4263 Yes Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant Mean Well
HEP-1000-100
Mean Well
$232.4263 Yes Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant Mean Well
HEP-1000-48
Mean Well
$240.9121 Yes Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant Mean Well
HEP-100-12
Mean Well
Check for Price Yes Active 115 V 12 V 264 V 85 V 10.8 V 13.5 V 8.34 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 92 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID OTHER 100.08 W R-XXFM-W CB, CE, EAC, EN, IEC, UL 70 °C -55 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant EAR99