Filter Your Search
1 - 10 of 14 results
|
HER1001G
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER1001G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
HER1001GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HER1001GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 50 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
HER1001
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
HER1001GHC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
HER1001
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
HER1001GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||||||||||||||||||
|
HER1001GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HER1001G
Surge Components Inc
|
Check for Price | Active | RECTIFIER DIODE | SURGE COMPONENTS INC | compliant | EAR99 |