Filter Your Search
1 - 10 of 40 results
|
HER108SA1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER108SA1
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER108SP0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER108SGTR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER108S-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||
|
HER108SGR0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER108SGP0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER108SP0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER108SGB0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER108S-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 |