Filter Your Search
1 - 10 of 68 results
|
HER1602GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 100 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
HER1602CS-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | PLASTIC, D2PAK-3 | 3 | 8541.10.00.80 | ||||||||||||
|
HER1602GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 100 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
HER1602
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 100 V | 300 A | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
HER1602GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER1602D
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 100 V | 300 A | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
HER1602AS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||||
|
HER1602GD
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | 50 ns | 10 µA | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | 100 V | R-PSFM-T3 | MIL-STD-202 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER1602
Diodes Incorporated
|
Check for Price | No | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 100 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1602CT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 8 A | 1 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 |