Filter Your Search
1 - 10 of 14 results
|
HER202G-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
HER202G-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | 50 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 100 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER202G-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER202GT-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER202G-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
HER202G-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER202G-TA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER202G-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
HER202G-T
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 100 V | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AC | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER202-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 75 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |